Brown Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8504 001100

DigiKey Part Number
BEL1649-100-ND
Manufacturer
Manufacturer Product Number
8504 001100
Description
HOOK-UP STRND 24AWG BROWN 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 552,10000 Kč2 552,10 Kč
22 428,33000 Kč4 856,66 Kč
32 358,44333 Kč7 075,33 Kč
52 272,68400 Kč11 363,42 Kč
72 217,61714 Kč15 523,32 Kč
102 160,48800 Kč21 604,88 Kč
252 019,10760 Kč50 477,69 Kč
501 917,14140 Kč95 857,07 Kč
1001 819,23780 Kč181 923,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 552,10000 Kč
Unit Price with VAT:3 088,04100 Kč