
8503 009100 | |
|---|---|
DigiKey Part Number | BEL1647-100-ND |
Manufacturer | |
Manufacturer Product Number | 8503 009100 |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,58250 Kč | 2 858,25 Kč |
| 200 | 27,19135 Kč | 5 438,27 Kč |
| 300 | 26,40430 Kč | 7 921,29 Kč |
| 500 | 25,43992 Kč | 12 719,96 Kč |
| 700 | 24,82084 Kč | 17 374,59 Kč |
| 1 000 | 24,17773 Kč | 24 177,73 Kč |
| Unit Price without VAT: | 28,58250 Kč |
|---|---|
| Unit Price with VAT: | 34,58483 Kč |






