
8503 004100 | |
|---|---|
DigiKey Part Number | BEL1642-100-ND |
Manufacturer | |
Manufacturer Product Number | 8503 004100 |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 28,38850 Kč | 2 838,85 Kč |
| 200 | 27,00685 Kč | 5 401,37 Kč |
| 300 | 26,22510 Kč | 7 867,53 Kč |
| 500 | 25,26728 Kč | 12 633,64 Kč |
| 700 | 24,65239 Kč | 17 256,67 Kč |
| 1 000 | 24,01365 Kč | 24 013,65 Kč |
| Unit Price without VAT: | 28,38850 Kč |
|---|---|
| Unit Price with VAT: | 34,35009 Kč |





