


8503 005100 | |
|---|---|
DigiKey Part Number | BEL1643-100-ND |
Manufacturer | |
Manufacturer Product Number | 8503 005100 |
Description | HOOK-UP STRND 22AWG GREEN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Qualification MIL-W-16878/1 Type B |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 896,41000 Kč | 2 896,41 Kč |
| 2 | 2 755,84500 Kč | 5 511,69 Kč |
| 3 | 2 676,31667 Kč | 8 028,95 Kč |
| 5 | 2 578,90800 Kč | 12 894,54 Kč |
| 7 | 2 516,36571 Kč | 17 614,56 Kč |
| 10 | 2 451,46000 Kč | 24 514,60 Kč |
| Unit Price without VAT: | 2 896,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 504,65610 Kč |





