22 AWG Hook-Up Wire 7/30 Gray 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8503 008100

DigiKey Part Number
BEL1646-100-ND
Manufacturer
Manufacturer Product Number
8503 008100
Description
HOOK-UP STRND 22AWG GRAY 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Gray 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.050" (1.27mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-16878/1 Type B
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 896,41000 Kč2 896,41 Kč
22 755,84500 Kč5 511,69 Kč
32 676,31667 Kč8 028,95 Kč
52 578,90800 Kč12 894,54 Kč
72 516,36571 Kč17 614,56 Kč
102 451,46000 Kč24 514,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 896,41000 Kč
Unit Price with VAT:3 504,65610 Kč