8503 001100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2
Unit Price: 1 800,79000 Kč
Datasheet
22 AWG Hook-Up Wire 7/30 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8503 001100

DigiKey Part Number
BEL1639-100-ND
Manufacturer
Manufacturer Product Number
8503 001100
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10028,58040 Kč2 858,04 Kč
20027,18925 Kč5 437,85 Kč
30026,40290 Kč7 920,87 Kč
50025,43866 Kč12 719,33 Kč
70024,81964 Kč17 373,75 Kč
1 00024,17668 Kč24 176,68 Kč
Manufacturers Standard Package
Unit Price without VAT:28,58040 Kč
Unit Price with VAT:34,58228 Kč