MFG_19120-010250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8478 010250

DigiKey Part Number
BEL5513-250-ND
Manufacturer
Manufacturer Product Number
8478 010250
Description
CABLE 2COND 18AWG BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
42/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.298" (7.57mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
UL Style SJ
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0390" (0.991mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25085,12804 Kč21 282,01 Kč
50080,87372 Kč40 436,86 Kč
75078,46523 Kč58 848,92 Kč
1 25075,51108 Kč94 388,85 Kč
1 75073,61322 Kč128 823,13 Kč
2 50072,22019 Kč180 550,48 Kč
Manufacturers Standard Package
Unit Price without VAT:85,12804 Kč
Unit Price with VAT:103,00493 Kč