MFG_19140-010250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19140 010250

DigiKey Part Number
BEL1002-250-ND
Manufacturer
Manufacturer Product Number
19140 010250
Description
CABLE 2COND 18AWG BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
42/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0360" (0.914mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 250
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25052,02668 Kč13 006,67 Kč
50050,67440 Kč25 337,20 Kč
Manufacturers Standard Package
Unit Price without VAT:52,02668 Kč
Unit Price with VAT:62,95228 Kč
Alternate Length
CABLE 2COND 18AWG BLACK 50'
In-Stock: 1
Unit Price: 3 195,95000 Kč
CABLE 2COND 18AWG BLACK 100'
In-Stock: 1
Unit Price: 6 033,62000 Kč