
5300U1 0101000 | |
|---|---|
DigiKey Part Number | BEL7412-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5300U1 0101000 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.215" (5.46mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,97084 Kč | 7 970,84 Kč |
| 2 000 | 7,57734 Kč | 15 154,68 Kč |
| 3 000 | 7,35462 Kč | 22 063,86 Kč |
| 5 000 | 7,34048 Kč | 36 702,40 Kč |
| Unit Price without VAT: | 7,97084 Kč |
|---|---|
| Unit Price with VAT: | 9,64472 Kč |






