
83010 008100 | |
|---|---|
DigiKey Part Number | BEL1226-100-ND |
Manufacturer | |
Manufacturer Product Number | 83010 008100 |
Description | HOOK-UP STRND 16AWG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.077" (1.96mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1371 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,25030 Kč | 6 325,03 Kč |
| 200 | 60,14245 Kč | 12 028,49 Kč |
| 300 | 58,38440 Kč | 17 515,32 Kč |
| 500 | 56,22808 Kč | 28 114,04 Kč |
| 700 | 54,84330 Kč | 38 390,31 Kč |
| 1 000 | 53,40500 Kč | 53 405,00 Kč |
| 2 500 | 49,84536 Kč | 124 613,40 Kč |
| Unit Price without VAT: | 63,25030 Kč |
|---|---|
| Unit Price with VAT: | 76,53286 Kč |






