
83007 0021000 | |
|---|---|
DigiKey Part Number | BEL1953-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83007 0021000 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 19/32 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.058" (1.47mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 34,71002 Kč | 34 710,02 Kč |
| Unit Price without VAT: | 34,71002 Kč |
|---|---|
| Unit Price with VAT: | 41,99912 Kč |







