
83007 009500 | |
|---|---|
DigiKey Part Number | BEL4966-500-ND |
Manufacturer | |
Manufacturer Product Number | 83007 009500 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 19/32 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.056" (1.42mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 37,33928 Kč | 18 669,64 Kč |
| 1 000 | 35,47667 Kč | 35 476,67 Kč |
| 1 500 | 34,42228 Kč | 51 633,42 Kč |
| 2 500 | 33,12913 Kč | 82 822,83 Kč |
| 3 500 | 32,29820 Kč | 113 043,70 Kč |
| 5 000 | 31,43495 Kč | 157 174,75 Kč |
| Unit Price without VAT: | 37,33928 Kč |
|---|---|
| Unit Price with VAT: | 45,18053 Kč |





