
83005 0031000 | |
|---|---|
DigiKey Part Number | BEL4937-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83005 0031000 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.050" (1.27mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 25,25080 Kč | 25 250,80 Kč |
| 2 000 | 23,98497 Kč | 47 969,94 Kč |
| 3 000 | 23,26799 Kč | 69 803,97 Kč |
| 5 000 | 22,38888 Kč | 111 944,40 Kč |
| 7 000 | 21,82406 Kč | 152 768,42 Kč |
| Unit Price without VAT: | 25,25080 Kč |
|---|---|
| Unit Price with VAT: | 30,55347 Kč |






