
83005 0041000 | |
|---|---|
DigiKey Part Number | BEL1949-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83005 0041000 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1213 |
Conductor Strand 7/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 046,64000 Kč | 26 046,64 Kč |
| 2 | 24 748,59500 Kč | 49 497,19 Kč |
| 3 | 24 013,78667 Kč | 72 041,36 Kč |
| 5 | 23 112,73200 Kč | 115 563,66 Kč |
| 7 | 22 533,62286 Kč | 157 735,36 Kč |
| Unit Price without VAT: | 26 046,64000 Kč |
|---|---|
| Unit Price with VAT: | 31 516,43440 Kč |






