
5501FE 008500 | |
|---|---|
DigiKey Part Number | BEL1280-100-ND |
Manufacturer | |
Manufacturer Product Number | 5501FE 008500 |
Description | CABLE 3COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,18000 Kč | 883,18 Kč |
| 2 | 840,76000 Kč | 1 681,52 Kč |
| 3 | 816,75333 Kč | 2 450,26 Kč |
| 5 | 787,42600 Kč | 3 937,13 Kč |
| 7 | 768,58714 Kč | 5 380,11 Kč |
| 10 | 749,04100 Kč | 7 490,41 Kč |
| 25 | 700,69480 Kč | 17 517,37 Kč |
| 50 | 665,85500 Kč | 33 292,75 Kč |
| 100 | 632,41780 Kč | 63 241,78 Kč |
| Unit Price without VAT: | 883,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,64780 Kč |




