3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501FE 0081000

DigiKey Part Number
BEL1279-1000-ND
Manufacturer
Manufacturer Product Number
5501FE 0081000
Description
CABLE 3CON 22AWG GRAY SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.133" (3.38mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 360,43000 Kč7 360,43 Kč
26 999,47500 Kč13 998,95 Kč
36 795,23333 Kč20 385,70 Kč
56 544,82400 Kč32 724,12 Kč
76 521,76857 Kč45 652,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7 360,43000 Kč
Unit Price with VAT:8 906,12030 Kč
Alternate Length
CABLE 3COND 22AWG GRAY SHLD
In-Stock: 11556
Unit Price: 23,52000 Kč
CABLE 3COND 22AWG GRAY SHLD 50'
In-Stock: 4
Unit Price: 475,60000 Kč
CABLE 3COND 22AWG GRAY SHLD 100'
In-Stock: 6
Unit Price: 883,18000 Kč