
5501FE 008500 | |
|---|---|
DigiKey Part Number | BEL1280-50-ND |
Manufacturer | |
Manufacturer Product Number | 5501FE 008500 |
Description | CABLE 3COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,60000 Kč | 475,60 Kč |
| 2 | 452,92500 Kč | 905,85 Kč |
| 3 | 440,11667 Kč | 1 320,35 Kč |
| 5 | 424,37000 Kč | 2 121,85 Kč |
| 7 | 414,29000 Kč | 2 900,03 Kč |
| 10 | 403,81300 Kč | 4 038,13 Kč |
| 25 | 377,95560 Kč | 9 448,89 Kč |
| 50 | 359,31360 Kč | 17 965,68 Kč |
| 100 | 341,42960 Kč | 34 142,96 Kč |
| Unit Price without VAT: | 475,60000 Kč |
|---|---|
| Unit Price with VAT: | 575,47600 Kč |




