
5200FE 008500 | |
|---|---|
DigiKey Part Number | BEL1264-100-ND |
Manufacturer | |
Manufacturer Product Number | 5200FE 008500 |
Description | CABLE 2COND 16AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,60000 Kč | 1 584,60 Kč |
| 2 | 1 508,06000 Kč | 3 016,12 Kč |
| 3 | 1 464,82000 Kč | 4 394,46 Kč |
| 5 | 1 411,87600 Kč | 7 059,38 Kč |
| 7 | 1 377,86286 Kč | 9 645,04 Kč |
| 10 | 1 342,57300 Kč | 13 425,73 Kč |
| 25 | 1 255,28440 Kč | 31 382,11 Kč |
| 50 | 1 192,33400 Kč | 59 616,70 Kč |
| 100 | 1 131,90520 Kč | 113 190,52 Kč |
| Unit Price without VAT: | 1 584,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,36600 Kč |





