
5200FE 008500 | |
|---|---|
DigiKey Part Number | 135-5200FE008500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5200FE 008500 |
Description | CABLE 2COND 16AWG GRAY SHLD FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 19/29 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Spool Size 500.0' (152.4m) |
Shield Type Foil | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 5 | 32,03400 Kč | 160,17 Kč |
| 10 | 30,53200 Kč | 305,32 Kč |
| 25 | 28,62200 Kč | 715,55 Kč |
| 50 | 27,24560 Kč | 1 362,28 Kč |
| 100 | 25,93170 Kč | 2 593,17 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |





