
5200FE 008500 | |
|---|---|
DigiKey Part Number | BEL1264-50-ND |
Manufacturer | |
Manufacturer Product Number | 5200FE 008500 |
Description | CABLE 2COND 16AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Commercial Audio |
Conductor Strand 19/29 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.184" (4.67mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,70000 Kč | 816,70 Kč |
| 2 | 777,59500 Kč | 1 555,19 Kč |
| 3 | 755,45667 Kč | 2 266,37 Kč |
| 5 | 728,31600 Kč | 3 641,58 Kč |
| 7 | 710,90429 Kč | 4 976,33 Kč |
| 10 | 692,84100 Kč | 6 928,41 Kč |
| 25 | 648,17240 Kč | 16 204,31 Kč |
| 50 | 615,97560 Kč | 30 798,78 Kč |
| 100 | 585,07810 Kč | 58 507,81 Kč |
| Unit Price without VAT: | 816,70000 Kč |
|---|---|
| Unit Price with VAT: | 988,20700 Kč |





