12 AWG Hook-Up Wire 65/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39112 010100

DigiKey Part Number
BEL3540-100-ND
Manufacturer
Manufacturer Product Number
39112 010100
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100124,36760 Kč12 436,76 Kč
200118,20415 Kč23 640,83 Kč
300114,71550 Kč34 414,65 Kč
500110,43714 Kč55 218,57 Kč
700107,68940 Kč75 382,58 Kč
1 000104,83468 Kč104 834,68 Kč
Manufacturers Standard Package
Unit Price without VAT:124,36760 Kč
Unit Price with VAT:150,48480 Kč