
39114 189100 | |
|---|---|
DigiKey Part Number | BEL3549-100-ND |
Manufacturer | |
Manufacturer Product Number | 39114 189100 |
Description | HOOK-UP STRND 14AWG GREEN/YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.097" (2.46mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 83,28850 Kč | 8 328,85 Kč |
| 200 | 79,18415 Kč | 15 836,83 Kč |
| 300 | 76,86087 Kč | 23 058,26 Kč |
| 500 | 74,01242 Kč | 37 006,21 Kč |
| 700 | 72,18327 Kč | 50 528,29 Kč |
| 1 000 | 70,28345 Kč | 70 283,45 Kč |
| Unit Price without VAT: | 83,28850 Kč |
|---|---|
| Unit Price with VAT: | 100,77909 Kč |



