
39112 002100 | |
|---|---|
DigiKey Part Number | BEL3535-100-ND |
Manufacturer | |
Manufacturer Product Number | 39112 002100 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 124,36760 Kč | 12 436,76 Kč |
| 200 | 118,20415 Kč | 23 640,83 Kč |
| 300 | 114,71550 Kč | 34 414,65 Kč |
| 500 | 110,43714 Kč | 55 218,57 Kč |
| 700 | 107,68940 Kč | 75 382,58 Kč |
| 1 000 | 104,83468 Kč | 104 834,68 Kč |
| Unit Price without VAT: | 124,36760 Kč |
|---|---|
| Unit Price with VAT: | 150,48480 Kč |




