34416 010500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34412 010100

DigiKey Part Number
BEL4691-100-ND
Manufacturer
Manufacturer Product Number
34412 010100
Description
HOOK-UP STRND 12AWG BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Jacket (Insulation) Thickness
0.051" (1.30mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-30°C ~ 105°C
Jacket Color
Ratings
UL Style 3191
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10062,04070 Kč6 204,07 Kč
Manufacturers Standard Package
Unit Price without VAT:62,04070 Kč
Unit Price with VAT:75,06925 Kč