
7036 RD005 | |
|---|---|
DigiKey Part Number | 7036RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7036 RD005 |
Description | HOOK-UP STRND 12AWG RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,06030 Kč | 7 306,03 Kč |
| 200 | 69,46395 Kč | 13 892,79 Kč |
| 300 | 67,42947 Kč | 20 228,84 Kč |
| 500 | 64,93420 Kč | 32 467,10 Kč |
| 700 | 63,33193 Kč | 44 332,35 Kč |
| 1 000 | 61,66766 Kč | 61 667,66 Kč |
| 2 500 | 60,64354 Kč | 151 608,85 Kč |
| Unit Price without VAT: | 73,06030 Kč |
|---|---|
| Unit Price with VAT: | 88,40296 Kč |





