
8917 002100 | |
|---|---|
DigiKey Part Number | BEL1723-100-ND |
Manufacturer | |
Manufacturer Product Number | 8917 002100 |
Description | HOOK-UP STRND 16AWG RED 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 663,94000 Kč | 5 663,94 Kč |
| 2 | 5 387,08000 Kč | 10 774,16 Kč |
| 3 | 5 230,49000 Kč | 15 691,47 Kč |
| 5 | 5 038,52200 Kč | 25 192,61 Kč |
| 7 | 4 915,22429 Kč | 34 406,57 Kč |
| 10 | 4 787,19200 Kč | 47 871,92 Kč |
| Unit Price without VAT: | 5 663,94000 Kč |
|---|---|
| Unit Price with VAT: | 6 853,36740 Kč |




