
29504 0101000 | |
|---|---|
DigiKey Part Number | 135-295040101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29504 0101000 |
Description | 3 #8 XLPE, #8 PVC SH PVC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7x19x29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.901" (22.89mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0950" (2.413mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyolefin (PO) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,25000 Kč | 542,25 Kč |
| 5 | 483,60200 Kč | 2 418,01 Kč |
| 10 | 460,11100 Kč | 4 601,11 Kč |
| 25 | 430,54840 Kč | 10 763,71 Kč |
| 50 | 409,22880 Kč | 20 461,44 Kč |
| 100 | 408,69210 Kč | 40 869,21 Kč |
| Unit Price without VAT: | 542,25000 Kč |
|---|---|
| Unit Price with VAT: | 656,12250 Kč |





