
701704 | |
|---|---|
DigiKey Part Number | 2181-701704-DS-ND |
Manufacturer | |
Manufacturer Product Number | 701704 |
Description | CABLE 4COND 8AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 168/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.706" (17.93mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 250.0' (76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,99000 Kč | 487,99 Kč |
| 5 | 435,41400 Kč | 2 177,07 Kč |
| 10 | 414,31200 Kč | 4 143,12 Kč |
| 25 | 387,75760 Kč | 9 693,94 Kč |
| 50 | 368,62820 Kč | 18 431,41 Kč |
| 100 | 350,27390 Kč | 35 027,39 Kč |
| 250 | 327,14128 Kč | 81 785,32 Kč |
| 500 | 310,44830 Kč | 155 224,15 Kč |
| Unit Price without VAT: | 487,99000 Kč |
|---|---|
| Unit Price with VAT: | 590,46790 Kč |


