
1804A J5C100 | |
|---|---|
DigiKey Part Number | BEL1260-100-ND |
Manufacturer | |
Manufacturer Product Number | 1804A J5C100 |
Description | CABLE 4COND 28AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Microphone Cable Black 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Quad) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 786,40000 Kč | 7 786,40 Kč |
| 2 | 7 404,23000 Kč | 14 808,46 Kč |
| 3 | 7 188,01333 Kč | 21 564,04 Kč |
| 5 | 6 922,96600 Kč | 34 614,83 Kč |
| 7 | 6 752,69000 Kč | 47 268,83 Kč |
| 10 | 6 575,89400 Kč | 65 758,94 Kč |
| 25 | 6 138,30640 Kč | 153 457,66 Kč |
| Unit Price without VAT: | 7 786,40000 Kč |
|---|---|
| Unit Price with VAT: | 9 421,54400 Kč |




