
1804A J5C500 | |
|---|---|
DigiKey Part Number | BEL11255-ND |
Manufacturer | |
Manufacturer Product Number | 1804A J5C500 |
Description | 4 #28 STR PP SHLD PVC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Twisted Quad) Conductor Microphone Cable Black 28 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Twisted Quad) | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.115" (2.92mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,74488 Kč | 31 872,44 Kč |
| 1 000 | 60,53896 Kč | 60 538,96 Kč |
| 1 500 | 58,72333 Kč | 88 084,99 Kč |
| 2 500 | 56,49635 Kč | 141 240,88 Kč |
| 3 500 | 55,87458 Kč | 195 561,03 Kč |
| Unit Price without VAT: | 63,74488 Kč |
|---|---|
| Unit Price with VAT: | 77,13130 Kč |


