1804A G8M500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1804A G8M500

DigiKey Part Number
BEL11254-ND
Manufacturer
Manufacturer Product Number
1804A G8M500
Description
4 #28 STR PP SHLD PVC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Quad) Conductor Microphone Cable Yellow 28 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Twisted Quad)
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper Alloy, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.115" (2.92mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
100 V
Operating Temperature
-30°C ~ 60°C
Usage
Audio
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Polypropylene (PP)
Grade
-
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50063,74488 Kč31 872,44 Kč
Manufacturers Standard Package
Unit Price without VAT:63,74488 Kč
Unit Price with VAT:77,13130 Kč