
1694A 010500 | |
|---|---|
DigiKey Part Number | BEL1259-50-ND |
Manufacturer | |
Manufacturer Product Number | 1694A 010500 |
Description | CABLE COAXIAL RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 50.0' (15.24m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.274" (6.96mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 690,74000 Kč | 1 690,74 Kč |
| 2 | 1 609,16500 Kč | 3 218,33 Kč |
| 3 | 1 562,96333 Kč | 4 688,89 Kč |
| 5 | 1 506,42200 Kč | 7 532,11 Kč |
| 7 | 1 470,13143 Kč | 10 290,92 Kč |
| 10 | 1 432,45300 Kč | 14 324,53 Kč |
| 25 | 1 339,23480 Kč | 33 480,87 Kč |
| 50 | 1 272,02200 Kč | 63 601,10 Kč |
| 100 | 1 207,50590 Kč | 120 750,59 Kč |
| Unit Price without VAT: | 1 690,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 045,79540 Kč |


