1694A 010500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1694A 010500

DigiKey Part Number
BEL1259-100-ND
Manufacturer
Manufacturer Product Number
1694A 010500
Description
CABLE COAXIAL RG-6 18AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG RG-6 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.274" (6.96mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.180" (4.57mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-30°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 095,61000 Kč3 095,61 Kč
22 945,21000 Kč5 890,42 Kč
32 860,20333 Kč8 580,61 Kč
52 755,95000 Kč13 779,75 Kč
72 689,04714 Kč18 823,33 Kč
102 619,56700 Kč26 195,67 Kč
252 447,68560 Kč61 192,14 Kč
502 323,69680 Kč116 184,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 095,61000 Kč
Unit Price with VAT:3 745,68810 Kč