
1694A 010500 | |
|---|---|
DigiKey Part Number | BEL1259-500-ND |
Manufacturer | |
Manufacturer Product Number | 1694A 010500 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Belden Inc. | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam High Density Polyethylene (FHDPE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 82.0 |
Jacket (Insulation) Diameter 0.274" (6.96mm) | Operating Temperature -30°C ~ 75°C |
Shield Type Foil, Braid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 078,51000 Kč | 14 078,51 Kč |
| 2 | 13 382,35000 Kč | 26 764,70 Kč |
| 3 | 13 086,20000 Kč | 39 258,60 Kč |
| Unit Price without VAT: | 14 078,51000 Kč |
|---|---|
| Unit Price with VAT: | 17 034,99710 Kč |


