
1592A 0061000 | |
|---|---|
DigiKey Part Number | BEL1333-50-ND |
Manufacturer | |
Manufacturer Product Number | 1592A 0061000 |
Description | CABLE CAT5E 8COND 24AWG BLUE 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.213" (5.41mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,49000 Kč | 944,49 Kč |
| 2 | 899,24000 Kč | 1 798,48 Kč |
| 3 | 873,58667 Kč | 2 620,76 Kč |
| 5 | 842,18800 Kč | 4 210,94 Kč |
| 7 | 822,04143 Kč | 5 754,29 Kč |
| 10 | 801,09500 Kč | 8 010,95 Kč |
| 25 | 749,36000 Kč | 18 734,00 Kč |
| 50 | 712,06740 Kč | 35 603,37 Kč |
| 100 | 676,27420 Kč | 67 627,42 Kč |
| Unit Price without VAT: | 944,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,83290 Kč |






