4 (1 Pair + 2) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502SB 0101000

DigiKey Part Number
BEL10411-ND
Manufacturer
Manufacturer Product Number
1502SB 0101000
Description
2#18 PP + 2FS #22 FHDPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
16/30; 7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.255" (6.48mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMG
Features
Drain Wire, Flame Retardant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 75°C
Usage
Control, Marine
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Foam Polyethylene (FPE); Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 39 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00030,71608 Kč30 716,08 Kč
2 00029,17179 Kč58 343,58 Kč
3 00028,29746 Kč84 892,38 Kč
5 00027,22487 Kč136 124,35 Kč
7 00026,53565 Kč185 749,55 Kč
Manufacturers Standard Package
Unit Price without VAT:30,71608 Kč
Unit Price with VAT:37,16646 Kč