4 (1 Pair + 2) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502R 0101000

DigiKey Part Number
BEL10163-ND
Manufacturer
Manufacturer Product Number
1502R 0101000
Description
2 #18PVC+2 FS#22 FHDPEFR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (1 Pair + 2) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (1 Pair + 2)
Wire Gauge
Conductor Strand
16/30; 7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.250" (6.35mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMG
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Control
Jacket (Insulation) Thickness
0.0390" (0.991mm)
Conductor Insulation
Foam Polyethylene (FPE)
Grade
-
Qualification
-
Shield Material
Aluminum, Polyester; Copper, Tinned
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00026,76321 Kč26 763,21 Kč
Manufacturers Standard Package
Unit Price without VAT:26,76321 Kč
Unit Price with VAT:32,38348 Kč