
1502R 01010000 | |
|---|---|
DigiKey Part Number | BEL30251-10000-ND |
Manufacturer | |
Manufacturer Product Number | 1502R 01010000 |
Description | 2 #18 PVC +2 FS #22 FHDPEFRPVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Pair Cable Black 18 AWG, 22 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 16/30; 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil | |
Length | 10000' (3048.0m) | |
Jacket Color | Black | |
Ratings | UL Style CMG | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Control | |
Jacket (Insulation) Thickness | 0.0390" (0.991mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 23,08730 Kč | 230 873,00 Kč |
| Unit Price without VAT: | 23,08730 Kč |
|---|---|
| Unit Price with VAT: | 27,93563 Kč |



