
1419A 060500 | |
|---|---|
DigiKey Part Number | BEL1328-500-ND 135-1419A060500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1419A 060500 |
Description | MULTI-PAIR 4COND 24AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 5 | 66,43800 Kč | 332,19 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 25 | 59,30680 Kč | 1 482,67 Kč |
| 50 | 56,43840 Kč | 2 821,92 Kč |
| 100 | 53,69400 Kč | 5 369,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,85298 Kč | 16 926,49 Kč |
| 1 000 | 32,84444 Kč | 32 844,44 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |








