Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638232500

DigiKey Part Number
WM4515-ND
Manufacturer
Manufacturer Product Number
0638232500
Description
TOOL HAND CRIMPER 18-20AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
18-20 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 748,32000 Kč9 748,32 Kč
59 036,32200 Kč45 181,61 Kč
108 746,27600 Kč87 462,76 Kč
258 377,47120 Kč209 436,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9 748,32000 Kč
Unit Price with VAT:11 795,46720 Kč