
1419A 060500 | |
|---|---|
DigiKey Part Number | BEL1328-100-ND |
Manufacturer | |
Manufacturer Product Number | 1419A 060500 |
Description | MULTI-PAIR 4CON 24AWG CHROM 100' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 633,07000 Kč | 3 633,07 Kč |
| 2 | 3 456,16500 Kč | 6 912,33 Kč |
| 3 | 3 356,25000 Kč | 10 068,75 Kč |
| 5 | 3 233,69200 Kč | 16 168,46 Kč |
| 7 | 3 155,01000 Kč | 22 085,07 Kč |
| 10 | 3 073,30900 Kč | 30 733,09 Kč |
| 25 | 2 871,16560 Kč | 71 779,14 Kč |
| 50 | 2 725,35560 Kč | 136 267,78 Kč |
| Unit Price without VAT: | 3 633,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 396,01470 Kč |



