2 (1 Pair) Conductor Multi-Conductor Cable Black 24 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1353A 010500

DigiKey Part Number
BEL1254-500-ND
135-1353A010500-DS-ND
Manufacturer
Manufacturer Product Number
1353A 010500
Description
CABLE 2COND 24AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 (1 Pair) Conductor Multi-Conductor Cable Black 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Operating Temperature
-20°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 339
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
520,49400 Kč102,47 Kč
1019,50700 Kč195,07 Kč
2518,29360 Kč457,34 Kč
5017,41580 Kč870,79 Kč
10016,58000 Kč1 658,00 Kč
Spool
QuantityUnit PriceExt Price
5007,19476 Kč3 597,38 Kč
1 0006,84346 Kč6 843,46 Kč
1 5006,64447 Kč9 966,70 Kč
2 5006,40061 Kč16 001,53 Kč
3 5006,24397 Kč21 853,90 Kč
5 0006,23221 Kč31 161,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč
Alternate Length
CABLE 2COND 24AWG BLACK
In-Stock: 26000
Unit Price: 6,84346 Kč
CABLE 2COND 24AWG BLACK 100'
In-Stock: 0
Unit Price: 1 180,93000 Kč
CABLE 2COND 24AWG BLACK 50'
In-Stock: 0
Unit Price: 610,20000 Kč