
1353A 0101000 | |
|---|---|
DigiKey Part Number | BEL1253-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1353A 0101000 |
Description | CABLE 2COND 24AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0220" (0.559mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,84346 Kč | 6 843,46 Kč |
| 2 000 | 6,50613 Kč | 13 012,26 Kč |
| 3 000 | 6,31536 Kč | 18 946,08 Kč |
| 5 000 | 6,23221 Kč | 31 161,05 Kč |
| Unit Price without VAT: | 6,84346 Kč |
|---|---|
| Unit Price with VAT: | 8,28059 Kč |













