
76501TS 008100 | |
|---|---|
DigiKey Part Number | BEL2467-100-ND |
Manufacturer | |
Manufacturer Product Number | 76501TS 008100 |
Description | CABLE 2COND 26AWG GRAY SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Gray 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.194" (4.93mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 20006 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,03000 Kč | 3 703,00 Kč |
| 200 | 35,22205 Kč | 7 044,41 Kč |
| 300 | 34,19873 Kč | 10 259,62 Kč |
| 500 | 32,94502 Kč | 16 472,51 Kč |
| 700 | 32,13984 Kč | 22 497,89 Kč |
| 1 000 | 31,89932 Kč | 31 899,32 Kč |
| Unit Price without VAT: | 37,03000 Kč |
|---|---|
| Unit Price with VAT: | 44,80630 Kč |



