1055A 0107500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1055A 0107500

DigiKey Part Number
BEL3445-7500-ND
Manufacturer
Manufacturer Product Number
1055A 0107500
Description
MULTI-PAIR 4COND 16AWG BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 16 AWG Foil 7500' (2286.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/24
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.414" (10.52mm)
Shield Type
Foil
Length
7500' (2286.0m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, Rip Cord
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 400
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
7 50073,06123 Kč547 959,22 Kč
Manufacturers Standard Package
Unit Price without VAT:73,06123 Kč
Unit Price with VAT:88,40409 Kč