



8671602CY SL005 | |
|---|---|
DigiKey Part Number | 8671602CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 8671602CY SL005 |
Description | MULTI-PAIR 4COND 16AWG SLATE 10' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 16 AWG Foil, Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 20234 |
Part Status Discontinued at DigiKey | Features Drain Wire, Oil Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.371" (9.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,73000 Kč | 1 214,73 Kč |
| 2 | 1 156,36000 Kč | 2 312,72 Kč |
| 3 | 1 123,25333 Kč | 3 369,76 Kč |
| 5 | 1 082,82400 Kč | 5 414,12 Kč |
| 7 | 1 056,83000 Kč | 7 397,81 Kč |
| 10 | 1 029,84700 Kč | 10 298,47 Kč |
| Unit Price without VAT: | 1 214,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,82330 Kč |






