4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5132C SL001

DigiKey Part Number
5132CSL001-ND
Manufacturer
Manufacturer Product Number
5132C SL001
Description
MULTI-PAIR 4COND 18AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.355" (9.02mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Aluminum
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000150,17602 Kč150 176,02 Kč
Manufacturers Standard Package
Unit Price without VAT:150,17602 Kč
Unit Price with VAT:181,71298 Kč
Alternate Length
MULTI-PAIR 4CON 18AWG SLATE 100'
In-Stock: 2
Unit Price: 29 147,74000 Kč
MULTI-PAIR 4CON 18AWG SLATE
In-Stock: 0
Unit Price: 296,83570 Kč
MULT-PAIR 4COND 18AWG 1000=1000'
In-Stock: 0
Unit Price: 333,97571 Kč