
1018A 0041000 | |
|---|---|
DigiKey Part Number | BEL2160-ND 135-1018A0041000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1018A 0041000 |
Description | CABLE 2COND 16AWG YLW SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair) Conductor Multi-Conductor Cable Yellow 16 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Yellow | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,60000 Kč | 232,60 Kč |
| 5 | 207,72200 Kč | 1 038,61 Kč |
| 10 | 197,72300 Kč | 1 977,23 Kč |
| 25 | 185,14720 Kč | 4 628,68 Kč |
| 50 | 176,09580 Kč | 8 804,79 Kč |
| 100 | 167,41700 Kč | 16 741,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 106,81254 Kč | 106 812,54 Kč |
| 2 000 | 102,92924 Kč | 205 858,48 Kč |
| Unit Price without VAT: | 232,60000 Kč |
|---|---|
| Unit Price with VAT: | 281,44600 Kč |







