
CTC-0039-20-9/5-9 | |
|---|---|
DigiKey Part Number | A132286-DS-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0039-20-9/5-9 |
Description | CABLE 2CON 20AWG WHT SHLD FEET |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Alumel, Chromel | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Operating Temperature | 150°C | |
Usage | Thermocouple | |
Jacket (Insulation) Thickness | 0.0120" (0.305mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,12000 Kč | 287,12 Kč |
| 5 | 256,30400 Kč | 1 281,52 Kč |
| 10 | 243,94800 Kč | 2 439,48 Kč |
| 25 | 228,37560 Kč | 5 709,39 Kč |
| 50 | 217,16020 Kč | 10 858,01 Kč |
| 100 | 206,95310 Kč | 20 695,31 Kč |
| Unit Price without VAT: | 287,12000 Kč |
|---|---|
| Unit Price with VAT: | 347,41520 Kč |









