
VOF-260B-24-C | |
---|---|
DigiKey Part Number | 179-VOF-260B-24-C-ND |
Manufacturer | |
Manufacturer Product Number | VOF-260B-24-C |
Description | AC/DC CONVERTER 24V 260W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.83 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 459,81000 Kč | 2 459,81 Kč |
5 | 2 342,79200 Kč | 11 713,96 Kč |
12 | 2 281,49250 Kč | 27 377,91 Kč |
36 | 2 206,82278 Kč | 79 445,62 Kč |
60 | 2 172,94733 Kč | 130 376,84 Kč |
Unit Price without VAT: | 2 459,81000 Kč |
---|---|
Unit Price with VAT: | 2 976,37010 Kč |